Part Details for SC648ANPR by Mallory Sonalert Products Inc
Overview of SC648ANPR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648ANPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6525
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 48V, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:26Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648ANPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.4600 / $51.3800 | Buy Now |
DISTI #
458-1234-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$36.7644 / $48.0300 | Buy Now |
DISTI #
539-SC648ANPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 10-48V 2900HZ, LOUD RoHS: Compliant | 1 |
|
$36.7600 / $48.0300 | Buy Now |
DISTI #
70186637
|
RS | Buzzers, Alarm, Loud, Intermittent, Panel, 2.9 kHZ, 10-48 VAC, D Case, SC Series | Mallory Sonalert SC648ANPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$46.4900 / $50.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.9500 | Buy Now |
|
Onlinecomponents.com | Audio 10VAC 48VAC 26mA 91dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$26.8500 / $72.4400 | Buy Now |
DISTI #
77383338
|
Verical | Audio Indicator Piezo 10VAC 48VAC 26mA 91dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 9 |
|
$87.8061 / $90.8908 | Buy Now |
DISTI #
000000000002408782
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 10-48V 2900HZ, LOUD Min Qty: 1 | 0 |
|
$61.5500 / $63.2300 | Buy Now |
|
Master Electronics | Audio 10VAC 48VAC 26mA 91dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$26.8500 / $72.4400 | Buy Now |
Part Details for SC648ANPR
SC648ANPR CAD Models
SC648ANPR Part Data Attributes:
|
SC648ANPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648ANPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |