Part Details for SC648S by Mallory Sonalert Products Inc
Overview of SC648S by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F573
|
Newark | Transducer, Piezo, 1.9Khz, 90Dba, 48Vdc, Transducer Function:Alarm, Tones:Siren, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:35Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC648S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4600 / $66.0700 | Buy Now |
DISTI #
458-1201-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$47.2825 / $59.1000 | Buy Now |
DISTI #
539-SC648S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SIREN, 10-48VDC LOUD, CUL APPRVD RoHS: Not Compliant | 10 |
|
$47.2800 / $59.1000 | Buy Now |
DISTI #
70186862
|
RS | Audio Warning Device, Alarm, Piezo, Sweeping Up & Down/Siren,10-48VDC Sup,35mA | Mallory Sonalert SC648S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$123.5800 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC 48VDC 35mA 80dBA 1600Hz to 2200Hz/2600Hz to 3200Hz Screw Panel Mount |
24 In Stock 331 Factory Stock |
|
$34.5300 / $79.1000 | Buy Now |
DISTI #
000000000000467421
|
Sager | Piezo Buzzers & Audio Indicators SIREN, 10-48VDC LOUD, CUL APPRVD Min Qty: 1 | 558 |
|
$79.1600 / $81.3300 | Buy Now |
|
Master Electronics | Audio 10VDC 48VDC 35mA 80dBA 1600Hz to 2200Hz/2600Hz to 3200Hz Screw Panel Mount |
24 In Stock 331 Factory Stock |
|
$34.5300 / $79.1000 | Buy Now |
Part Details for SC648S
SC648S CAD Models
SC648S Part Data Attributes
|
SC648S
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648S
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |