Part Details for SC80-P15/60 by GardTec Inc
Overview of SC80-P15/60 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-P15/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 80 mm 60 ppi Plastic Fan Filter Assembly (Retainer, Filter,Guard) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5300 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock |
|
$1.5200 / $7.9900 | Buy Now |
DISTI #
60863298
|
Verical | Fan Gard Bright Nickel Chrome Min Qty: 8 Package Multiple: 4 Date Code: 2046 | Americas - 44 |
|
$2.1580 / $10.3870 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 In Stock |
|
$1.5200 / $7.9900 | Buy Now |