There are no models available for this part yet.
Overview of SC80-P15/45 by GardTec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-P15/45 by GardTec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC7201
|
Newark | Fan Filter Assembly, 80Mm, Plastic/Pu, Fan Frame Size:80Mm, For Use With:80Mm Axial Fans, Fixing Centers:71.4Mm, Filter Material:Pu (Polyurethane) Foam, Guard Material:Plastic, Product Range:- Rohs Compliant: Yes |Gardtec SC80-P15/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$1.8500 / $2.5500 | Buy Now | |
DISTI #
1997-1089-ND
|
DigiKey | 80MM PLASTIC FAN GUARD 45PPI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
428 In Stock |
|
$1.0554 / $1.4600 | Buy Now | |
Future Electronics | 80 mm Square 45 ppi Plastic Fan Filter Assembly (Retainer,Filter,Guard) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1100 / $1.2600 | Buy Now | ||
Onlinecomponents.com | 80mm Plastic Filter Assembly 45PPI RoHS: Compliant |
199 In Stock |
|
$0.9000 / $1.0500 | Buy Now | ||
Master Electronics | 80mm Plastic Filter Assembly 45PPI RoHS: Compliant |
199 In Stock |
|
$0.9000 / $1.0500 | Buy Now |