Part Details for SC80-W1 by GardTec Inc
Overview of SC80-W1 by GardTec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC80-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1997-1117-ND
|
DigiKey | 80MM STEEL WIRE FAN GUARD Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 80mm wire fan guard RoHS: Compliant | 0 |
|
$0.4230 / $0.4930 | Buy Now |