Part Details for SC80-W11 by GardTec Inc
Overview of SC80-W11 by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-W11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 80 mm Nickel Chrome Plated Wire Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4800 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Fan Guard - 80mm Diameter - C1008 Steel - Bright Nickel Chrome Plating - 4 Position Screw Mount. RoHS: Compliant |
2069 In Stock |
|
$0.3080 / $0.3590 | Buy Now |
DISTI #
60862804
|
Verical | Guard Thermal Management Min Qty: 200 Package Multiple: 100 Date Code: 2115 | Americas - 2000 |
|
$0.4004 / $0.4667 | Buy Now |
|
Master Electronics | Fan Guard - 80mm Diameter - C1008 Steel - Bright Nickel Chrome Plating - 4 Position Screw Mount. RoHS: Compliant |
2069 In Stock |
|
$0.3080 / $0.3590 | Buy Now |