Part Details for SC80-W2B by GardTec Inc
Overview of SC80-W2B by GardTec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-W2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7203
|
Newark | Fan Guard, 80Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.5Mm, Color/Finish:Black, Product Range:-, Fan Frame Size:80Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC80-W2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$0.3670 | Buy Now |
DISTI #
1997-1091-ND
|
DigiKey | 80MM FAN GUARD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
692 In Stock |
|
$0.4625 / $0.6400 | Buy Now |
|
Future Electronics | 80 mm Steel Black Electro Deposit Finish 4 Screw Mount Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4750 / $0.5350 | Buy Now |
|
Onlinecomponents.com | 80mm Black Wire Fan Guard RoHS: Compliant |
230 In Stock |
|
$0.3330 / $0.3890 | Buy Now |
DISTI #
32889603
|
Verical | BLACK ELECTRODEPOSIT PLATING GRADE RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 1792 |
|
$0.5364 / $0.5993 | Buy Now |
DISTI #
51624446
|
Verical | BLACK ELECTRODEPOSIT PLATING GRADE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1905 | Americas - 200 |
|
$0.4329 / $0.5057 | Buy Now |
DISTI #
C1S307100004100
|
Chip1Stop | Fan motor accessory RoHS: Compliant | 1 |
|
$0.6470 | Buy Now |
|
Master Electronics | 80mm Black Wire Fan Guard RoHS: Compliant |
230 In Stock |
|
$0.3330 / $0.3890 | Buy Now |