Part Details for SC80-W2SS by GardTec Inc
Overview of SC80-W2SS by GardTec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
L77TWB17W2SSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W2, Signal (7.5A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for SC80-W2SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7204
|
Newark | Fan Guard, 80Mm, Stainless Steel, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.5Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:80Mm, Guard Material:Stainless Steel Rohs Compliant: Yes |Gardtec SC80-W2SS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
1997-1092-ND
|
DigiKey | 80MM FAN GUARD 304STAINLESSSTEEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
791 In Stock |
|
$1.2060 / $1.7000 | Buy Now |
|
Future Electronics | 80 mm Nickel Chrome Finish Wire Fan Guard (Ring 1.8 mm /Rib 1.8 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.1000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | 80 mm Nickel Chrome Finish Wire Fan Guard (Ring 1.8 mm /Rib 1.8 mm) RoHS: Compliant | 0 |
|
$1.0700 / $1.2400 | Buy Now |