There are no models available for this part yet.
Overview of SC80-W4 by GardTec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-W4 by GardTec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 80 mm Nickel Chrome Finish Wire Fan Guard (Ring 1.8 mm /Rib 1.8 mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.9400 / $1.0500 | Buy Now | ||
Onlinecomponents.com | 80mm Chrome Wire Fan Guard RoHS: Compliant |
500 In Stock |
|
$0.4900 / $0.5800 | Buy Now | ||
DISTI #
51642652
|
Verical | Guard Thermal Management Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 500 |
|
$0.6370 / $0.7540 | Buy Now | |
Master Electronics | 80mm Chrome Wire Fan Guard RoHS: Compliant |
500 In Stock |
|
$0.4900 / $0.5800 | Buy Now |