Part Details for SC80 by Bessey Tools
Overview of SC80 by Bessey Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC80
|
TME | Universal clamp, C, Grip capac: max.80mm, D: 65mm, metalworks, 10kN Min Qty: 1 | 0 |
|
$41.7400 / $43.2400 | RFQ |