-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, 28VDC, 50A (IR), Surface Mount, 1911,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9546
|
Newark | Fuse, Thermal, 25A, 82Deg C, 28Vdc, Product Range:Sc Series, Fuse Current:25A, Voltage Rating Vac:-, Functioning Temperature:82°C, Fuse Terminals:Smd, Holding Temperature:40°C, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimit Rohs Compliant: Yes |Bourns SC82AAB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 820 |
|
$0.7300 / $1.0900 | Buy Now |
DISTI #
SC82AABCT-ND
|
DigiKey | TCO 28VDC 25A 82C (180F) SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5574 In Stock |
|
$0.4545 / $1.1600 | Buy Now |
DISTI #
SC82AAB
|
Avnet Americas | Thermal Cutoff Device 25A 28V 4-Pin T/R - Tape and Reel (Alt: SC82AAB) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-SC82AAB
|
Mouser Electronics | Thermal Cutoffs 82C Low Profile SMD HC TCO RoHS: Compliant | 6081 |
|
$0.4720 / $1.1300 | Buy Now |
DISTI #
71570791
|
RS | Small size, SMD TCO, 82C, Low profile | Bourns SC82AAB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
SC82AAB
|
TTI | Thermal Cutoffs 82C Low Profile SMD HC TCO RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4870 | Buy Now |
DISTI #
SC82AAB
|
Avnet Americas | Thermal Cutoff Device 25A 28V 4-Pin T/R - Tape and Reel (Alt: SC82AAB) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 5000 |
|
$0.7551 | Buy Now |
DISTI #
3013787
|
element14 Asia-Pacific | FUSE, THERMAL, 25A, 82DEG C, 28VDC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 820 |
|
$0.4936 / $1.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC82AAB
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SC82AAB
Bourns Inc
25A, 28VDC, 50A (IR), Surface Mount, 1911,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 2.8 mm | |
Body Height | 0.94 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | THERMAL FUSE | |
Fuse Size | 1911 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |