Part Details for SC902-2-TE12RA by Fuji Electric Co Ltd
Overview of SC902-2-TE12RA by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SC902-2-TE12RA
SC902-2-TE12RA CAD Models
SC902-2-TE12RA Part Data Attributes
|
SC902-2-TE12RA
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC902-2-TE12RA
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SC902-2-TE12RA
This table gives cross-reference parts and alternative options found for SC902-2-TE12RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC902-2-TE12RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS103-C | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | SC902-2-TE12RA vs SCDS103-C |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SC902-2-TE12RA vs SS120AF4 |
SS10200FL-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SC902-2-TE12RA vs SS10200FL-T1-LF |
RS1D+ | Rectifier Diode, | SPC Multicomp | SC902-2-TE12RA vs RS1D+ |
FFM103F-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SC902-2-TE12RA vs FFM103F-T |
ES12M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SC902-2-TE12RA vs ES12M |
HS1DF6 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SC902-2-TE12RA vs HS1DF6 |
SMD120HE-TP | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | SC902-2-TE12RA vs SMD120HE-TP |
G1D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SC902-2-TE12RA vs G1D |
RS1D_NL | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | SC902-2-TE12RA vs RS1D_NL |