Part Details for SCA-120-WW by InfoSense Inc
Overview of SCA-120-WW by InfoSense Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA-120-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCA-120-WW
|
TME | LED tape, white warm, 12V, LED/m: 120, 8mm, IP20, 120°, 9.6W/m Min Qty: 1 | 0 |
|
$4.9600 / $5.7400 | RFQ |