Part Details for SCA2120-D06-1 by Murata Manufacturing Co Ltd
Overview of SCA2120-D06-1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCA2120-D06-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCA2120-D06-1-ND
|
DigiKey | ACCELEROMETER 2G SPI 12SMD Min Qty: 100 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.8489 | Buy Now |
DISTI #
SCA2120-D06-1
|
Avnet Americas | Accelerometer Dual ±2g 3.3V 900Count/g 12-Pin DFL T/R - Bag (Alt: SCA2120-D06-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$32.6887 | Buy Now |
DISTI #
81-SCA2120-D06-1
|
Mouser Electronics | Accelerometers RoHS: Compliant | 0 |
|
$26.1300 / $38.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$22.5400 | Buy Now |
DISTI #
SCA2120-D06-1
|
Avnet Americas | Accelerometer Dual ±2g 3.3V 900Count/g 12-Pin DFL T/R - Bag (Alt: SCA2120-D06-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$32.6887 | Buy Now |
|
Symmetry Electronics | 2-Axis Accelerometer SPI interface, Digital Accelerometer Min Qty: 1 | 0 |
|
$25.0400 | Buy Now |
Part Details for SCA2120-D06-1
SCA2120-D06-1 CAD Models
SCA2120-D06-1 Part Data Attributes:
|
SCA2120-D06-1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCA2120-D06-1
Murata Manufacturing Co Ltd
Accelerometers 2-Axis Accelerometer SPI interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | DFL-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Body Breadth | 7 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 8.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC12,.27,40 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |