Part Details for SCAN25100TYA/NOPB by National Semiconductor Corporation
Overview of SCAN25100TYA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for SCAN25100TYA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$14.5500 / $17.1200 | Buy Now |
Part Details for SCAN25100TYA/NOPB
SCAN25100TYA/NOPB CAD Models
SCAN25100TYA/NOPB Part Data Attributes
|
SCAN25100TYA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN25100TYA/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, QFP100, TQFP-100, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 1.7 TO 1.9 VOLT | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for SCAN25100TYA/NOPB
This table gives cross-reference parts and alternative options found for SCAN25100TYA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN25100TYA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN25100TYAX/NOPB | 2457.6, 1228.8, and 614.4 Mbps CPRI SerDes w/ Auto RESync & Precision Delay Calibration Meas 100-HTQFP -40 to 85 | Texas Instruments | SCAN25100TYA/NOPB vs SCAN25100TYAX/NOPB |
SCAN25100TYA | LINE TRANSCEIVER, QFP100, TQFP-100 | Texas Instruments | SCAN25100TYA/NOPB vs SCAN25100TYA |
SCAN25100TYA/NOPB | 2457.6, 1228.8, and 614.4 Mbps CPRI SerDes w/ Auto RESync & Precision Delay Calibration Meas 100-HTQFP -40 to 85 | Texas Instruments | SCAN25100TYA/NOPB vs SCAN25100TYA/NOPB |