Part Details for SCAN90CP02VY/NOPB by National Semiconductor Corporation
Overview of SCAN90CP02VY/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCAN90CP02VY/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCAN90CP02 1.5 Gbps 2x2 LVDS Crosspoint Switch with Pre-Emphasis and IEEE 1149.6 RoHS: Compliant Status: Active Min Qty: 1 | 3340 |
|
$3.8000 / $4.4800 | Buy Now |
Part Details for SCAN90CP02VY/NOPB
SCAN90CP02VY/NOPB CAD Models
SCAN90CP02VY/NOPB Part Data Attributes
|
SCAN90CP02VY/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN90CP02VY/NOPB
National Semiconductor Corporation
IC 2-CHANNEL, CROSS POINT SWITCH, PQFP32, LEAD FREE, PLASTIC, LQFP-32, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for SCAN90CP02VY/NOPB
This table gives cross-reference parts and alternative options found for SCAN90CP02VY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN90CP02VY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN90CP02VYX | 2-CHANNEL, CROSS POINT SWITCH, PQFP32, PLASTIC, LQFP-32 | Texas Instruments | SCAN90CP02VY/NOPB vs SCAN90CP02VYX |
SCAN90CP02VY/NOPB | 1.5-Gbps 2x2 LVDS crosspoint switch with pre-emphasis and IEEE 1149.6 32-LQFP -40 to 85 | Texas Instruments | SCAN90CP02VY/NOPB vs SCAN90CP02VY/NOPB |
SCAN90CP02VY | 2-CHANNEL, CROSS POINT SWITCH, PQFP32, PLASTIC, LQFP-32 | Texas Instruments | SCAN90CP02VY/NOPB vs SCAN90CP02VY |