There are no models available for this part yet.
Overview of SCAP,PBLS-1.25/21.6 by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3355EUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#TRPBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP | |
LTC3355IUF#PBF | Analog Devices | 20V 1A Buck DC/DC w/ Int SCAP |
Price & Stock for SCAP,PBLS-1.25/21.6 by Tecate Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2085-SCAP,PBLS-1.25/21.6-ND
|
DigiKey | CAP 1.25F -10% +20% 21.6V UCAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
573 In Stock |
|
$12.5733 / $18.9100 | Buy Now |