Part Details for SCAPA-2702-15X10 by Scapa
Overview of SCAPA-2702-15X10 by Scapa
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCAPA-2702-15X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCAPA-2702-15G
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, green Min Qty: 5 | 69 |
|
$0.7600 / $1.0500 | Buy Now |
DISTI #
SCAPA-2702-15GR
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, grey, 180% Min Qty: 5 | 35 |
|
$0.7300 / $1.0200 | Buy Now |
DISTI #
SCAPA-2702-15M
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, rubber Min Qty: 1 | 13 |
|
$7.4800 / $10.5200 | Buy Now |
DISTI #
SCAPA-2702-15BL
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, blue, 180% Min Qty: 5 | 270 |
|
$0.7600 / $1.0500 | Buy Now |
DISTI #
SCAPA-2702-15W
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, white Min Qty: 5 | 295 |
|
$0.7600 / $1.0500 | Buy Now |
DISTI #
SCAPA-2702-15YG
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, rubber Min Qty: 5 | 59 |
|
$1.0700 / $1.5100 | Buy Now |
DISTI #
SCAPA-2702-15B
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, black Min Qty: 5 | 90 |
|
$0.6900 / $0.9600 | Buy Now |
DISTI #
SCAPA-2702-15R
|
TME | Tape: electrical insulating, W: 15mm, L: 10m, Thk: 0.13mm, red, 180% Min Qty: 5 | 95 |
|
$0.7600 / $1.0500 | Buy Now |