Part Details for SCB15P15A-1C by NKK Switches
Overview of SCB15P15A-1C by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SCB15P15A-1C
SCB15P15A-1C CAD Models
SCB15P15A-1C Part Data Attributes
|
SCB15P15A-1C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SCB15P15A-1C
NKK Switches
Snap Switch Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 15A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.187" (4.7mm); panel cutout dimensions: Circular - 12.50mm Dia; Rating: 15; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED CAP | |
Body Breadth | 13.9954 mm | |
Body Height | 27.4066 mm | |
Body Length or Diameter | 28.194 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |