Switches
SCB15S15B-4FA
NKK Switches
Description: Snap Switch Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 15A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.250" (6.3mm); Features: With Shroud; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 15; Illumination: Non-Illuminated

Overview of SCB15S15B-4FA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SCB15S15B-4FA by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # SCB15S15B-4FA-ND
DigiKey SWITCH PUSH SPDT 15A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $9.1040
$9.1040 Buy Now

CAD Models for SCB15S15B-4FA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCB15S15B-4FA by NKK Switches

SCB15S15B-4FA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
PUSHBUTTON
Additional Feature
BLK SHROUD, GREEN CAP
Body Breadth
11.6078 mm
Body Height
24.384 mm
Body Length or Diameter
27.9908 mm
Bushing Diameter
0.492 inch
Bushing Length
0.441 inch
Bushing Type
M12P1
Contact (AC) Max Power Rating R Load
0.5HP@250VAC
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Function
ON-(ON)
Contact Resistance
0.015 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
Housing Material
STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
82 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.46 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. SCB15S15B-4FA
    NKK Switches
    Snap Switch Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 15A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.250" (6.3mm); Features: With Shroud; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 15; Illumination: Non-Illuminated
    VS

Related Parts for SCB15S15B-4FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCB15S15B-4FA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCB15S15B-4FA by NKK Switches

Select Manufacturer
Which Manufacturer of SCB15S15B-4FA would you like to use for your alert(s)?
  • Please alert me when SCB15S15B-4FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCB15S15B-4FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCB15S15B-4FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCB15S15B-4FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCB15S15B-4FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCB15S15B-4FA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: