Part Details for SCB15S15B-4HA by NKK Switches
Overview of SCB15S15B-4HA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SCB15S15B-4HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCB15S15B-4HA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 15A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1040 | Buy Now |
DISTI #
71044064
|
RS | Switch, SnapAction P/B, SPDT, ON-(ON),W/ Rnd Gry Cap, Blk Shroud,15A,125VAC,.250" QC | NKK Switches SCB15S15B-4HA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 / $12.1600 | RFQ |
Part Details for SCB15S15B-4HA
SCB15S15B-4HA CAD Models
SCB15S15B-4HA Part Data Attributes
|
SCB15S15B-4HA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SCB15S15B-4HA
NKK Switches
Snap Switch Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 15A (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Gray; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.250" (6.3mm); Features: With Shroud; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 15; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Type | PUSHBUTTON | |
Additional Feature | BLK SHROUD, GRAY CAP | |
Body Breadth | 11.6078 mm | |
Body Height | 24.384 mm | |
Body Length or Diameter | 27.9908 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.441 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.46 inch | |
Termination Type | QUICK CONNECT |