Part Details for SCC003G by Essentra Components
Overview of SCC003G by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC003G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SCC003G
|
Mouser Electronics | Mounting Hardware M6 BOLT HEAD OR NUT CAP:PP GREEN RoHS: Compliant | 0 |
|
$0.2740 / $0.6400 | Order Now |
DISTI #
74521500
|
RS | Secure Cover Cap, M6 Nut Size, .248" Hole Size, Green | Essentra Components SCC003G RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Secure Cover Cap - Compatible Nut Size - M6 - Component Type - Cap - Hole Size - 6.3 mm (0.248 in) - Green RoHS: Compliant | 0 |
|
$0.2225 / $0.3382 | Buy Now |