Part Details for SCC30A by Honeywell Sensing and Control
Overview of SCC30A by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Absolute 4-Pin SIP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SCC30A
SCC30A CAD Models
SCC30A Part Data Attributes
|
SCC30A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SCC30A
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.5%, -10-105mV, Round, Through Hole Mount, BUTTON PACK, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | BUTTON PACK, 4 PIN | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 5.1 mm | |
Body Height | 13.3 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -10MV | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -10-105mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |