Part Details for SCC30AFM by Aims Power
Overview of SCC30AFM by Aims Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC30AFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3491-SCC30AFM-ND
|
DigiKey | BATT CHRG SOLAR CHRG 12V/24V 30A Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
189 In Stock |
|
$64.0000 | Buy Now |