Part Details for SCCA-2-19 by Essentra Components
Overview of SCCA-2-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCA-2-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4541
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:11Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm Rohs Compliant: Yes |Essentra Components SCCA-2-19 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.3780 | Buy Now |
DISTI #
SCCA-2-19-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
990 In Stock |
|
$0.2941 / $0.7000 | Buy Now |
DISTI #
144-SCCA-2-19
|
Mouser Electronics | Cable Mounting & Accessories Standoff Cable Clip,Nat,6MM Spacer, Standoff Cable Clip,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.3150 / $0.6800 | Order Now |
DISTI #
70912656
|
RS | Cable Clamp, w/6mm Spacer, Snap-In, Clip Bundle Max .433in, UL94V-0, Pk1000 | Essentra Components SCCA-2-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2520 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 11 mm (0.433 in) - Spacer Length - 6 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.2272 / $0.3866 | Buy Now |
DISTI #
RICSCCA-2-19
|
DB Roberts | Standoff Cable ClipNat6MM Spacer Standoff Cable Clip Nat | 0 |
|
RFQ |