Part Details for SCCR12E105PRB by Kyocera AVX Components
Overview of SCCR12E105PRB by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCR12E105PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9635
|
Newark | Supercapacitor, 1F, 3V, Radial, Capacitance:1F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:0%, +100%, Lead Spacing:3.2Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.18Ohm Rohs Compliant: Yes |Kyocera Avx SCCR12E105PRB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$0.9910 / $2.1000 | Buy Now |
DISTI #
478-11281-ND
|
DigiKey | CAPACITOR 1F 0% +100% 3V T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6745 In Stock |
|
$0.7596 / $2.0700 | Buy Now |
DISTI #
SCCR12E105PRB
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 3 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCR12E105PRB) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Bulk | 7200 Factory Stock |
|
$0.9430 | Buy Now |
DISTI #
21AJ9635
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 3 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 372 Partner Stock |
|
$1.1800 / $2.0400 | Buy Now |
DISTI #
581-SCCR12E105PRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR RoHS: Compliant | 6383 |
|
$0.8430 / $2.0400 | Buy Now |
DISTI #
V99:2348_21784798
|
Arrow Electronics | Cap Supercap 1F 3V 0% to 100% (8 X 12mm) Radial Aluminum Cylindrical Can 3.5mm 6uA 0.18 Ohm 1000h 65°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2130 | Americas - 1 |
|
$0.7007 / $1.1782 | Buy Now |
|
Future Electronics | SCC Series 3 V 1 F 8x12mm Ls=3.5mm +30-10% Radial EDLC SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Container: Bulk | 8400Bulk |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
SCCR12E105PRB
|
TTI | Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 30231 In Stock |
|
$0.8200 / $2.0200 | Buy Now |
DISTI #
SCCR12E105PRB
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 3 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCR12E105PRB) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Bulk | 7200 Factory Stock |
|
$0.9430 | Buy Now |
DISTI #
21AJ9635
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 3 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 372 Partner Stock |
|
$1.1800 / $2.0400 | Buy Now |
Part Details for SCCR12E105PRB
SCCR12E105PRB CAD Models
SCCR12E105PRB Part Data Attributes:
|
SCCR12E105PRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCR12E105PRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Terminal Pitch | 3.2 mm | |
Terminal Shape | WIRE |