Part Details for SCCR20B335PRB by Kyocera AVX Components
Overview of SCCR20B335PRB by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCR20B335PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9071
|
Newark | Cap, 3.3F, 2.7V, Super Cap, Radial, Capacitance:3.3F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Scc Series, Capacitance Tolerance:+100%, -0%, Lead Spacing:3.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Rohs Compliant: Yes |Kyocera Avx SCCR20B335PRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1761 |
|
$0.9990 / $1.9400 | Buy Now |
DISTI #
84AJ1383
|
Newark | Super Capacitor, 3.3F, 2.7V, Radial, Capacitance:3.3F, Capacitance Tolerance:0%, +100%, Lead Spacing:3.2Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.095Ohm, Product Range:Scc Series Rohs Compliant: Yes |Kyocera Avx SCCR20B335PRB RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 | Buy Now |
DISTI #
478-10012-ND
|
DigiKey | CAP 3.3F 0% +100% 2.7V T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
361 In Stock |
|
$0.6807 / $2.2200 | Buy Now |
DISTI #
SCCR20B335PRB
|
Avnet Americas | Supercapacitor, EDLC, 3.3 F, 2.7 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCCR20B335PRB) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9067 | Buy Now |
DISTI #
581-SCCR20B335PRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR RoHS: Compliant | 1724 |
|
$0.7150 / $2.0000 | Buy Now |
|
Future Electronics | SCC Series 2.7 V 3.3 F 8 x 20 mm LS= 3.5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7050 / $0.8650 | Buy Now |
DISTI #
SCCR20B335PRB
|
TTI | Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7300 | Buy Now |
DISTI #
SCCR20B335PRB
|
TME | Supercapacitor, THT, 3.3F, 2.7VDC, 0÷100%, Body dim: Ø8x20mm, 2.28A Min Qty: 1600 | 0 |
|
$0.9300 | RFQ |
DISTI #
SCCR20B335PRB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1600 | 0 |
|
$0.7300 | Buy Now |
DISTI #
SCCR20B335PRB
|
Avnet Abacus | Supercapacitor, EDLC, 3.3 F, 2.7 V, -0%, +100%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCR20B335PRB) RoHS: Compliant Min Qty: 9600 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days | Abacus - 6400 |
|
Buy Now |
Part Details for SCCR20B335PRB
SCCR20B335PRB CAD Models
SCCR20B335PRB Part Data Attributes
|
SCCR20B335PRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCR20B335PRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 3300000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.2 mm | |
Terminal Shape | WIRE |