SCCS20B505SRBLE
Kyocera AVX Components
Description: Electric Double Layer Capacitor,

Overview of SCCS20B505SRBLE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for SCCS20B505SRBLE by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SCCS20B505SRBLE
Avnet Americas Cap EDLC - Electric Double Layer 5F 2.7V +30%/-10% Radial Bulk - Bulk (Alt: SCCS20B505SRBLE) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,400 $1.1352
  • 7,200 $1.1088
  • 12,600 $1.0824
  • 27,000 $1.0560
  • 54,000 $1.0296
$1.0296 / $1.1352 Buy Now

CAD Models for SCCS20B505SRBLE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCCS20B505SRBLE by Kyocera AVX Components

SCCS20B505SRBLE
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
15 Weeks
Capacitance
5000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
10 mm
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Pitch
5.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SCCS20B505SRBLE
    Kyocera AVX Components
    Electric Double Layer Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCCS20B505SRBLE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCCS20B505SRBLE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SCCS20B505SRBLE would you like to use for your alert(s)?
  • Please alert me when SCCS20B505SRBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCCS20B505SRBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCCS20B505SRBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCCS20B505SRBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCCS20B505SRBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCCS20B505SRBLE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: