Part Details for SCCS30B106PRB by Kyocera AVX Components
Overview of SCCS30B106PRB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCS30B106PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9640
|
Newark | Supercapacitor, 10F, 2.7V, Radial, Capacitance:10F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:0%, +100%, Lead Spacing:5.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Kyocera Avx SCCS30B106PRB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 451 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
478-SCCS30B106PRB-ND
|
DigiKey | CAPACITOR 10F 0% +100% 2.7V T/H Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-SCCS30B106PRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR RoHS: Compliant | 706 |
|
$1.3200 / $3.1600 | Buy Now |
|
Future Electronics | SCC Series 2.7 V 10 F 10 x 30 mm LS= 5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Bag | 0Bag |
|
$1.2800 / $1.4500 | Buy Now |
DISTI #
SCCS30B106PRB
|
TTI | Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7935 In Stock |
|
$1.4700 / $2.7700 | Buy Now |
DISTI #
SCCS30B106PRB
|
TME | Supercapacitor, THT, 10F, 2.7VDC, 0÷100%, Body dim: Ø10x30mm, 7.71A Min Qty: 1 | 164 |
|
$1.7000 / $3.1200 | Buy Now |
DISTI #
SCCS30B106PRB
|
Avnet Abacus | Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCS30B106PRB) RoHS: Compliant Min Qty: 4320 Package Multiple: 720 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SCCS30B106PRB
|
Avnet Asia | Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded (Alt: SCCS30B106PRB) RoHS: Compliant Min Qty: 4320 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2696613
|
element14 Asia-Pacific | CAP, 10F, 2.7V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5973 / $2.4106 | Buy Now |
DISTI #
2696613
|
Farnell | CAP, 10F, 2.7V, SUPER CAP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.1068 | Buy Now |
Part Details for SCCS30B106PRB
SCCS30B106PRB CAD Models
SCCS30B106PRB Part Data Attributes
|
SCCS30B106PRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCS30B106PRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |