Part Details for SCCS30E106SRB by Kyocera AVX Components
Overview of SCCS30E106SRB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCS30E106SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9641
|
Newark | Supercapacitor, 10F, 3V, Radial, Capacitance:10F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:Can, Capacitor Mounting:Through Holerohs Compliant: Yes |Kyocera Avx SCCS30E106SRB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1407 |
|
$1.5900 / $2.0200 | Buy Now |
DISTI #
478-11287-ND
|
DigiKey | CAPACITOR 10F -10% +30% 3V T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$1.4577 / $3.5400 | Buy Now |
DISTI #
SCCS30E106SRB
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCS30E106SRB) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7772 | Buy Now |
DISTI #
21AJ9641
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9641) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1407 Partner Stock |
|
$1.8500 / $2.6500 | Buy Now |
DISTI #
581-SCCS30E106SRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR RoHS: Compliant | 13985 |
|
$1.4900 / $3.1100 | Buy Now |
DISTI #
V36:1790_19927509
|
Arrow Electronics | Cap Supercap 10F 3V -10% to 30% (10 X 30mm) Radial Aluminum Cylindrical Can 5.5mm 30uA 0.05 Ohm 1000h 65°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2218 | Americas - 1 |
|
$1.2770 / $3.2660 | Buy Now |
|
Future Electronics | SCC Series 3 V 10 F 10 x 30 mm LS=5 mm +30%/-10% Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
SCCS30E106SRB
|
TTI | Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 119 In Stock |
|
$1.3200 / $2.7800 | Buy Now |
DISTI #
SCCS30E106SRB
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCS30E106SRB) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7772 | Buy Now |
DISTI #
21AJ9641
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 3 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9641) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1407 Partner Stock |
|
$1.8500 / $2.6500 | Buy Now |
Part Details for SCCS30E106SRB
SCCS30E106SRB CAD Models
SCCS30E106SRB Part Data Attributes
|
SCCS30E106SRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCS30E106SRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |