Part Details for SCCT 120/80 1200/5A VA 30 CL 3 -CE by Select Controls Inc
Overview of SCCT 120/80 1200/5A VA 30 CL 3 -CE by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for SCCT 120/80 1200/5A VA 30 CL 3 -CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-SCCT120/801200/5AVA30CL3-CE-ND
|
DigiKey | SPLIT CORE CURRENT TRANSFORMER 1 Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$69.6774 / $83.6100 | Buy Now |