Part Details for SCCT20B106PRB by Kyocera AVX Components
Overview of SCCT20B106PRB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCT20B106PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9642
|
Newark | Supercapacitor, 10F, 2.7V, Radial, Capacitance:10F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:0%, +100%, Lead Spacing:5.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Kyocera Avx SCCT20B106PRB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429 |
|
$1.6200 / $1.9100 | Buy Now |
DISTI #
10AC9075
|
Newark | Cap, 10F, 2.7V, Super Cap, Radial, Capacitance:10F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Scc Series, Capacitance Tolerance:+100%, -0%, Lead Spacing:5.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Rohs Compliant: Yes |Kyocera Avx SCCT20B106PRB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.6600 | Buy Now |
DISTI #
478-SCCT20B106PRB-ND
|
DigiKey | CAPACITOR 10F 0% +100% 2.7V T/H Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SCCT20B106PRB
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCT20B106PRB) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6684 | Buy Now |
DISTI #
21AJ9642
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 21AJ9642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.8900 | Buy Now |
DISTI #
581-SCCT20B106PRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 10F 12.5x20mm Radial Low ESR RoHS: Compliant | 794 |
|
$1.3200 / $3.1600 | Buy Now |
DISTI #
V99:2348_22718995
|
Arrow Electronics | Cap Supercap 10F 2.7V 0% to 100% (12.5 X 20mm) Radial Aluminum Cylindrical Can 0.6mm 30uA 0.05 Ohm 1000h 65°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2152 | Americas - 30 |
|
$1.2350 / $1.9710 | Buy Now |
|
Future Electronics | SCC Series 2.7 V 10 F 12.5 x 20 mm LS= 5 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 475Bag |
|
$1.3900 / $1.5700 | Buy Now |
DISTI #
SCCT20B106PRB
|
TTI | Supercapacitors / Ultracapacitors 2.7V 10F 12.5x20mm Radial Low ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1782 In Stock |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
SCCT20B106PRB
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -0%, +100%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCT20B106PRB) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6684 | Buy Now |
Part Details for SCCT20B106PRB
SCCT20B106PRB CAD Models
SCCT20B106PRB Part Data Attributes
|
SCCT20B106PRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCT20B106PRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |