Part Details for SCCU30B356MRB by Kyocera AVX Components
Overview of SCCU30B356MRB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCU30B356MRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-SCCU30B356MRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Radial RoHS: Compliant | 195 |
|
$2.1800 / $4.2800 | Buy Now |
|
Future Electronics | SCC Series 2.7 V 35 F 16 x 30 mm LS= 8 mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.4300 | Buy Now |
Part Details for SCCU30B356MRB
SCCU30B356MRB CAD Models
SCCU30B356MRB Part Data Attributes:
|
SCCU30B356MRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCU30B356MRB
Kyocera AVX Components
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 35000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |