Part Details for SCCV40B506MRB by Kyocera AVX Components
Overview of SCCV40B506MRB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCV40B506MRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-SCCV40B506MRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Radial RoHS: Compliant | 0 |
|
$2.7000 / $5.2900 | Order Now |
|
Future Electronics | SCC Series 2.7 V 50 F 18 x 40 mm LS= 8mm Radial Super Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.0000 | Buy Now |
Part Details for SCCV40B506MRB
SCCV40B506MRB CAD Models
SCCV40B506MRB Part Data Attributes
|
SCCV40B506MRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCV40B506MRB
Kyocera AVX Components
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 50000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | WIRE |