Part Details for SCCV40B506SRB by Kyocera AVX Components
Overview of SCCV40B506SRB by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCV40B506SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9080
|
Newark | Cap, 50F, 2.7V, 20%, Super Cap, Radial, Capacitance:50F, Voltage Rating:2.7V, Capacitor Terminals:Radial Leaded, Product Range:Scc Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:8Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Rohs Compliant: Yes |Kyocera Avx SCCV40B506SRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$4.2000 / $6.1600 | Buy Now |
DISTI #
29AH2591
|
Newark | Double-Layer Capacitor, 50F, 2.7V, Rad, Capacitance:50F, Capacitance Tolerance:-10%, +30%, Lead Spacing:8Mm, Lifetime @ Temperature:1000 Hours @ 60°C, Esr:0.018Ohm, Product Diameter:18Mm, Product Height:40Mm, Product Range:Scc Seriesrohs Compliant: Yes |Kyocera Avx SCCV40B506SRB RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.1900 | Buy Now |
DISTI #
478-10021-ND
|
DigiKey | CAP 50F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7489 / $6.7800 | Buy Now |
DISTI #
SCCV40B506SRB
|
Avnet Americas | Supercapacitor, EDLC, 50 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: SCCV40B506SRB) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8083 | Buy Now |
DISTI #
581-SCCV40B506SRB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial RoHS: Compliant | 131 |
|
$3.0000 / $6.9200 | Buy Now |
|
Future Electronics | SCC Series 50 F 2.7 V 18 mOhm Double Layer Cylindrical SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 130Box |
|
$2.9700 / $3.4400 | Buy Now |
DISTI #
SCCV40B506SRB
|
TTI | Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2399 In Stock |
|
$2.9700 / $3.5000 | Buy Now |
DISTI #
SCCV40B506SRB
|
TME | Supercapacitor, THT, 50F, 2.7VDC, -10÷30%, Body dim: Ø18x40mm Min Qty: 1 | 95 |
|
$4.3200 / $6.6800 | Buy Now |
DISTI #
SCCV40B506SRB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 150 |
|
$2.3300 | Buy Now |
DISTI #
SCCV40B506SRB
|
Avnet Abacus | Supercapacitor, EDLC, 50 F, 2.7 V, -10%, +30%, 1000 hours @ 65�C, Radial Leaded (Alt: SCCV40B506SRB) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCCV40B506SRB
SCCV40B506SRB CAD Models
SCCV40B506SRB Part Data Attributes
|
SCCV40B506SRB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCV40B506SRB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 50000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 8 mm | |
Terminal Shape | WIRE |