Part Details for SCCZ1EB308SWB by Kyocera AVX Components
Overview of SCCZ1EB308SWB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCCZ1EB308SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SCCZ1EB308SWB-ND
|
DigiKey | SUPERCAP CYLINDRICAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$59.3300 | Buy Now |
DISTI #
SCCZ1EB308SWB
|
Avnet Americas | Supercapacitor, EDLC, 3000 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C - Bulk (Alt: SCCZ1EB308SWB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2860 | Buy Now |
DISTI #
581-SCCZ1EB308SWB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm screw RoHS: Compliant | 32 |
|
$49.3100 / $61.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$51.4300 | Buy Now |
DISTI #
SCCZ1EB308SWB
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 20 | 0 |
|
$48.7200 | Buy Now |
DISTI #
SCCZ1EB308SWB
|
Avnet Abacus | Supercapacitor, EDLC, 3000 F, 2.7 V, -10%, +30%, 1000 hours @ 65�C (Alt: SCCZ1EB308SWB) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCCZ1EB308SWB
SCCZ1EB308SWB CAD Models
SCCZ1EB308SWB Part Data Attributes
|
SCCZ1EB308SWB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCZ1EB308SWB
Kyocera AVX Components
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 3000000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 138 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |