Part Details for SCD335K601A3Z25-F by Cornell Dubilier Electronics Inc
Overview of SCD335K601A3Z25-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCD335K601A3Z25-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7789
|
Newark | I.g.b.t. Rohs Compliant: Yes |Cornell Dubilier SCD335K601A3Z25-F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $26.3500 | Buy Now |
DISTI #
SCD335K601A3Z25-F-ND
|
DigiKey | CAP FILM 3.3UF 10% 600VDC SCREW Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9616 | Buy Now |
DISTI #
5983-SCD600V3.3-F
|
Mouser Electronics | Film Capacitors 600Vdc 3.3uF 400Vac RoHS: Compliant | 0 |
|
$25.9500 / $32.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0900 / $30.7200 | Buy Now |
Part Details for SCD335K601A3Z25-F
SCD335K601A3Z25-F CAD Models
SCD335K601A3Z25-F Part Data Attributes
|
SCD335K601A3Z25-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCD335K601A3Z25-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ, 55CEL | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e3 | |
Length | 52.1 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 35000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 38.1 mm |