Part Details for SCD7912CTG by onsemi
Overview of SCD7912CTG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCD7912CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SCD7912CTG-ND
|
DigiKey | 1 A, 5 V, NEGATIVE VOLTAGE REGUL Min Qty: 4100 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
4100 In Stock |
|
$0.2000 | Buy Now |