Part Details for SCDP502W102K4GV001E by Johanson Dielectrics Inc
Overview of SCDP502W102K4GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCDP502W102K4GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5497
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 1808 Rohs Compliant: Yes |Johanson Dielectrics SCDP502W102K4GV001E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
01AM8618
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 1808 Rohs Compliant: Yes |Johanson Dielectrics SCDP502W102K4GV001E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8210 / $1.0100 | Buy Now |
DISTI #
709-SCDP502W102K4GV001ECT-ND
|
DigiKey | CAP CER 1000PF 250VAC X7R 1808 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
518593 In Stock |
|
$0.5665 / $1.6900 | Buy Now |
Part Details for SCDP502W102K4GV001E
SCDP502W102K4GV001E CAD Models
SCDP502W102K4GV001E Part Data Attributes
|
SCDP502W102K4GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
SCDP502W102K4GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |