Part Details for SCDQ5542P by OSRAM Opto Semiconductors
Overview of SCDQ5542P by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCDQ5542P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5X5 DOT MATRIX DISPLAY, SUPER RED, 3.4MM | 154 |
|
$27.6000 / $34.5000 | Buy Now |
Part Details for SCDQ5542P
SCDQ5542P CAD Models
SCDQ5542P Part Data Attributes:
|
SCDQ5542P
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCDQ5542P
OSRAM Opto Semiconductors
5X5 DOT MATRIX DISPLAY, SUPER RED, 3.4mm, ROHS COMPLIANT, PLASTIC, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | SUPER RED | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.4 mm | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |