Part Details for SCDS2D11T-100M-N by YAGEO Corporation
Overview of SCDS2D11T-100M-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCDS2D11T-100M-N
SCDS2D11T-100M-N CAD Models
SCDS2D11T-100M-N Part Data Attributes:
|
SCDS2D11T-100M-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS2D11T-100M-N
YAGEO Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SCDS2D11T-100M-N
This table gives cross-reference parts and alternative options found for SCDS2D11T-100M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS2D11T-100M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS2D11T-220T-N | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T-220T-N |
SCDS2D11T1R5TS | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T1R5TS |
SCDS2D11T2R2TS | 1 ELEMENT, 2.2uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T2R2TS |
SCDS2D11T-3R9T-S | General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T-3R9T-S |
SCDS2D11T100TS | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T100TS |
SCDS2D11T-220T-S | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T-220T-S |
SCDS2D11T4R7TS | 1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T4R7TS |
SCDS2D11T-220M-N | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SCDS2D11T-100M-N vs SCDS2D11T-220M-N |