SCE5780
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 4.57mm, PLASTIC, DIP-26

Overview of SCE5780 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for SCE5780 by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY, RED, 4.57MM 9
  • 1 $100.0000
  • 4 $95.0000
  • 6 $90.0000
$90.0000 / $100.0000 Buy Now
Quest Components SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY, RED, 4.57MM 3
  • 1 $65.0000
$65.0000 Buy Now

CAD Models for SCE5780 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCE5780 by Siemens

SCE5780
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
PLASTIC, DIP-26
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Display Height
4.57 mm
Forward Current-Max
0.1 A
Number of Functions
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. SCE5780
    Siemens
    Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 4.57mm, PLASTIC, DIP-26
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCE5780 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCE5780 by Siemens

Select Manufacturer
Which Manufacturer of SCE5780 would you like to use for your alert(s)?
  • Please alert me when SCE5780 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCE5780 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCE5780 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCE5780 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCE5780.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCE5780 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: