Part Details for SCED502G330J4GV001E by Johanson Dielectrics Inc
Overview of SCED502G330J4GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCED502G330J4GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM5503
|
Newark | Safe Mlcc 2211,33Pf,5Kv Rohs Compliant: Yes |Johanson Dielectrics SCED502G330J4GV001E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.6770 | Buy Now |
DISTI #
709-SCED502G330J4GV001ECT-ND
|
DigiKey | CAP CER 33PF 250VAC C0G/NP0 2211 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16663 In Stock |
|
$0.4706 / $1.0200 | Buy Now |
DISTI #
605-SCED502G330J4GV0
|
Mouser Electronics | Johanson SAFE MLCC 2211,33pF,+/-5%,5KV RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
Part Details for SCED502G330J4GV001E
SCED502G330J4GV001E CAD Models
SCED502G330J4GV001E Part Data Attributes
|
SCED502G330J4GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
SCED502G330J4GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 6.12 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | EN; IEC60384-14; UL | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.05 mm |
Alternate Parts for SCED502G330J4GV001E
This table gives cross-reference parts and alternative options found for SCED502G330J4GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCED502G330J4GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502R30N330JV3U-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | SCED502G330J4GV001E vs 502R30N330JV3U-SC |
502R30N330JV3-SC | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 2311, | Johanson Dielectrics Inc | SCED502G330J4GV001E vs 502R30N330JV3-SC |