Part Details for SCERX22ACA by TE Connectivity
Overview of SCERX22ACA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCERX22ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3624
|
Newark | Time Delay Relay, Dpdt, 30S, 240Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:30S, Product Range:Sce Series, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Socket, Contact Voltage Vac:240Vac, Nom Input Voltage:- Rohs Compliant: No |Agastat Te Connectivity SCERX22ACA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.3500 / $286.3700 | Buy Now |
DISTI #
A132488-ND
|
DigiKey | RELAY TIME DELAY 30SEC 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$287.2820 / $307.8000 | Buy Now |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-SCERX22ACA
|
Mouser Electronics | Time Delay & Timing Relays CR0095=34095 SURFACE MTG SOCKT,KIT RoHS: Compliant | 9 |
|
$277.0200 / $307.8000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay |
28 In Stock |
|
$275.2700 / $301.7600 | Buy Now |
DISTI #
2-1437463-4
|
TTI | Time Delay & Timing Relays SCERX22ACA=120V&125VDC 1 TO 30 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1437463-4
|
Avnet Americas | Electromechanical Relay DPDT 5A 125VDC 120VAC Socket - Bulk (Alt: 2-1437463-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002300225
|
Sager | Time Delay & Timing Relays CR0095=34095 SURFACE MTG SOCKT,KIT | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay |
28 In Stock |
|
$275.2700 / $301.7600 | Buy Now |
Part Details for SCERX22ACA
SCERX22ACA CAD Models
SCERX22ACA Part Data Attributes
|
SCERX22ACA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SCERX22ACA
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 750mW (COIL), 5A (CONTACT), 28VDC (CONTACT), 1-30s, SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 30 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Power | 750 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |