Part Details for SCF125-2920R by Socay Electronics Inc
Overview of SCF125-2920R by Socay Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF125-2920R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33V 1.25A 100A 2.5A 2920 Resettable Fuses ROHS | 1256 |
|
$0.0905 / $0.1437 | Buy Now |