Part Details for SCF4030-12-01 by Eaton Bussmann
Overview of SCF4030-12-01 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF4030-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1301
|
Newark | Smd Fuse, Fast Acting, 12A, 36Vdc, Fuse Current:12A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:36Vdc, Fuse Case Style:4Mm X 3Mm, Product Range:Scf4030 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF4030-12-01 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now |
DISTI #
27AK1218
|
Newark | Smd Fuse, Fast Acting, 12A, 36Vdc, Fuse Current:12A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:36Vdc, Fuse Case Style:4Mm X 3Mm, Product Range:Scf4030 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF4030-12-01 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7900 | Buy Now |
DISTI #
283-SCF4030-12-01CT-ND
|
DigiKey | FUSE TRIGGERABLE 12A 36V 1 CELL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9740 In Stock |
|
$0.5565 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5200 / $1.0900 | Buy Now | |
DISTI #
000000000006370289
|
Sager | Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm | 0 |
|
Buy Now |