-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCF4030-12-02
|
Avnet Americas | Fuse Chip Self-Control 12A 36VDC Fast Acting 3-Pin SMD T/R - Tape and Reel (Alt: SCF4030-12-02) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.5964 | Buy Now |
DISTI #
504-SCF4030-12-02
|
Mouser Electronics | Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm RoHS: Compliant | 4239 |
|
$0.5300 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
DISTI #
SCF4030-12-02
|
TTI | Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5250 | Buy Now |
DISTI #
SCF4030-12-02
|
Avnet Americas | Fuse Chip Self-Control 12A 36VDC Fast Acting 3-Pin SMD T/R - Tape and Reel (Alt: SCF4030-12-02) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.5964 | Buy Now |
DISTI #
SCF4030-12-02
|
Avnet Asia | Fuse Chip Self-Control 12A 36VDC Fast Acting 3-Pin SMD T/R (Alt: SCF4030-12-02) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.5250 / $0.5916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCF4030-12-02
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SCF4030-12-02
Eaton Corporation
Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4x3mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for SCF4030-12-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF4030-12-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCF4030-12-06 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-06 |
SCF4030-12-03 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-03 |
SCF4030-12-01 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-01 |
SCF4030-12-08 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-08 |
SCF4030-12-05 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-05 |
SCF4030-12-67 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-67 |
SCF4030-12-04 | Electric Fuse, Fast Blow, 12A, 36VDC, 50A (IR), Surface Mount, 4x3mm, | Eaton Corporation | SCF4030-12-02 vs SCF4030-12-04 |