There are no models available for this part yet.
Overview of SCF4030-15-05 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCF4030-15-05 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1316
|
Newark | Smd Fuse, Fast Acting, 15A, 36Vdc, Fuse Current:15A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:36Vdc, Fuse Case Style:4Mm X 3Mm, Product Range:Scf4030 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF4030-15-05 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 | Buy Now | |
DISTI #
283-SCF4030-15-05CT-ND
|
DigiKey | FUSE TRIGGERABLE 15A 36V 5 CELL Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4890 In Stock |
|
$0.5825 / $1.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.2100 | Buy Now | ||
DISTI #
000000000006370304
|
Sager | Surface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm Min Qty: 5000 | 0 |
|
$0.7397 | Buy Now |