Microcontrollers and Processors
SCF5250LPV100
Description: 32-BIT, 100MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, QFP-144

Overview of SCF5250LPV100 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SCF5250LPV100 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCF5250LPV100 by Freescale Semiconductor

SCF5250LPV100
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, QFP-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
3A991
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
25
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33.86 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. SCF5250LPV100
    Freescale Semiconductor
    32-BIT, 100MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, QFP-144
    VS

Alternate Parts for SCF5250LPV100

This table gives cross-reference parts and alternative options found for SCF5250LPV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF5250LPV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCF5250LAG100 32-BIT, 100MHz, MICROPROCESSOR, PQFP144 NXP Semiconductors SCF5250LPV100 vs SCF5250LAG100
Part Number Description Manufacturer Compare
IDT79RC32V364-100DAI8 RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 Integrated Device Technology Inc SCF5250LPV100 vs IDT79RC32V364-100DAI8
MB86833PFV-G RISC Microprocessor, 32-Bit, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 FUJITSU Semiconductor Limited SCF5250LPV100 vs MB86833PFV-G
PACE1757ME-35QGMB Microprocessor, 16-Bit, 35MHz, CMOS, GULL WING, QFP-144 Pyramid Semiconductor Corporation SCF5250LPV100 vs PACE1757ME-35QGMB
PACE1757M-30QLC Microprocessor, 16-Bit, 30MHz, CMOS, QFP-144 Pyramid Semiconductor Corporation SCF5250LPV100 vs PACE1757M-30QLC
Z8038220ASG Microprocessor, 16-Bit, 20MHz, CMOS, PQFP144, PLASTIC, VQFP-144 IXYS Corporation SCF5250LPV100 vs Z8038220ASG
MCF5102PV25A RISC Microprocessor, 32-Bit, 25MHz, MOS, PQFP144, THIN, PLASTIC, QFP-144 Motorola Semiconductor Products SCF5250LPV100 vs MCF5102PV25A
P1757M-20QLMB Microprocessor, 20MHz, CMOS, QFP-144 Pyramid Semiconductor Corporation SCF5250LPV100 vs P1757M-20QLMB
SCF5250LAG100 32-BIT, 100MHz, MICROPROCESSOR, PQFP144 NXP Semiconductors SCF5250LPV100 vs SCF5250LAG100
SCF5250AG120 MICROPROCESSOR NXP Semiconductors SCF5250LPV100 vs SCF5250AG120
PACE1757M-20QGC Microprocessor, 16-Bit, 20MHz, CMOS, GULL WING, QFP-144 Pyramid Semiconductor Corporation SCF5250LPV100 vs PACE1757M-20QGC

Related Parts for SCF5250LPV100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCF5250LPV100 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCF5250LPV100 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SCF5250LPV100 would you like to use for your alert(s)?
  • Please alert me when SCF5250LPV100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCF5250LPV100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCF5250LPV100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCF5250LPV100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCF5250LPV100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCF5250LPV100 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: