Part Details for SCF5432-30-05 by Eaton Bussmann
Overview of SCF5432-30-05 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCF5432-30-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1344
|
Newark | Smd Fuse, Fast Acting, 30A, 62Vdc, Fuse Current:30A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:62Vdc, Fuse Case Style:5.4Mm X 3.2Mm, Product Range:Scf5432 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF5432-30-05 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
27AK1261
|
Newark | Smd Fuse, Fast Acting, 30A, 62Vdc, Fuse Current:30A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:62Vdc, Fuse Case Style:5.4Mm X 3.2Mm, Product Range:Scf5432 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Eaton Bussmann SCF5432-30-05 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
283-SCF5432-30-05CT-ND
|
DigiKey | FUSE TRIGGERABLE 30A 62V 5 CELL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5480 In Stock |
|
$1.3298 / $3.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.9600 | Buy Now |
DISTI #
000000000006370332
|
Sager | Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm | 0 |
|
Buy Now |